Similar

SDE6603-8R2M | |
|---|---|
DigiKey Part Number | SDE6603-8R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE6603-8R2M |
Description | FIXED IND 8.2UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE6603-8R2M Models |
Category | Shielding Unshielded |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Drum Core, Wirewound | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Material - Core | Height - Seated (Max) 0.115" (2.92mm) |
Inductance | Base Product Number |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR6603-8R2M | Bourns Inc. | 0 | SDR6603-8R2M-ND | kr.3.08315 | Similar |


