
SDE1006A-3R3M | |
|---|---|
DigiKey Part Number | SDE1006A-3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE1006A-3R3M |
Description | FIXED IND 3.3UH 5.4A 24 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE1006A-3R3M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 48.8MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.36072 | kr.7,554.30 |
| Unit Price without VAT: | kr.2.36072 |
|---|---|
| Unit Price with VAT: | kr.2.95090 |

