
SDE1006A-181K | |
|---|---|
DigiKey Part Number | SDE1006A-181KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE1006A-181K |
Description | FIXED IND 180UH 1A 630 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 1 A 630mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE1006A-181K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.38306 | kr.7,625.79 |
| Unit Price without VAT: | kr.2.38306 |
|---|---|
| Unit Price with VAT: | kr.2.97883 |

