
SDE1006A-120M | |
|---|---|
DigiKey Part Number | SDE1006A-120MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE1006A-120M |
Description | FIXED IND 12UH 3.6A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE1006A-120M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 3.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.36072 | kr.7,554.30 |
| Unit Price without VAT: | kr.2.36072 |
|---|---|
| Unit Price with VAT: | kr.2.95090 |

