10 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1006A-100M

DigiKey Part Number
SDE1006A-100MTR-ND - Tape & Reel (TR)
SDE1006A-100MCT-ND - Cut Tape (CT)
SDE1006A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE1006A-100M
Description
FIXED IND 10UH 3.8A 60 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE1006A-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.04500kr.40.45
25kr.3.74080kr.93.52
50kr.3.52760kr.176.38
100kr.3.32600kr.332.60
250kr.3.07668kr.769.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.78746kr.2,229.97
1.600kr.2.62853kr.4,205.65
2.400kr.2.53980kr.6,095.52
4.000kr.2.43244kr.9,729.76
5.600kr.2.36428kr.13,239.97
8.000kr.2.29415kr.18,353.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750