Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 4-SMD, Gull Wing
Bourns® Overtemperature Protection for USB Type-C Cables

SD55WBB

DigiKey Part Number
118-SD55WBBTR-ND - Tape & Reel (TR)
118-SD55WBBCT-ND - Cut Tape (CT)
118-SD55WBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD55WBB
Description
TCO HC SMD 55C NON SELF HOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SD55WBB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
55°C (131°F)
Manufacturer
Bourns Inc.
Reset Temperature
20°C (68°F)
Series
Voltage Rating - DC
28.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
8 A
Part Status
Active
Package / Case
4-SMD, Gull Wing
Type
Breaker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.69000kr.17.69
5kr.14.67800kr.73.39
10kr.13.54400kr.135.44
50kr.11.23540kr.561.77
100kr.10.36430kr.1,036.43
250kr.9.31192kr.2,327.98
500kr.8.58388kr.4,291.94
1.000kr.7.90885kr.7,908.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.70153kr.26,806.12
8.000kr.6.41000kr.51,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.69000
Unit Price with VAT:kr.22.11250