Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

SC77AAB

DigiKey Part Number
SC77AABTR-ND - Tape & Reel (TR)
SC77AABCT-ND - Cut Tape (CT)
SC77AABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC77AAB
Description
TCO 28VDC 25A 77C (171F) SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
SC77AAB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Breaker
Holding Temperature
25°C (77°F)
Rated Functioning Temperature
77°C (171°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
25 A
Approval Agency
cUL, TUV, UL
Maximum Temperature Limit
-
Package / Case
Nonstandard SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
5kr.6.68200kr.33.41
10kr.6.16900kr.61.69
50kr.5.11900kr.255.95
100kr.4.72270kr.472.27
250kr.4.24476kr.1,061.19
500kr.3.91418kr.1,957.09
1.000kr.3.60790kr.3,607.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.97996kr.14,899.80
10.000kr.2.85300kr.28,530.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250