



RSN-150-50B | |
|---|---|
DigiKey Part Number | 118-RSN-150-50B-ND |
Manufacturer | |
Manufacturer Product Number | RSN-150-50B |
Description | RES CHAS MNT 333 UOHM 7.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 333 µOhms ±0.1% 7.5W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 333 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 7.5W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.000" L x 1.250" W (152.40mm x 31.75mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.390.68000 | kr.390.68 |
| 10 | kr.286.30300 | kr.2,863.03 |
| 25 | kr.258.12400 | kr.6,453.10 |
| 50 | kr.240.49860 | kr.12,024.93 |
| 100 | kr.225.53010 | kr.22,553.01 |
| 250 | kr.209.14796 | kr.52,286.99 |
| Unit Price without VAT: | kr.390.68000 |
|---|---|
| Unit Price with VAT: | kr.488.35000 |



