50 µOhms ±0.25% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSI-1000-50

DigiKey Part Number
118-RSI-1000-50-ND
Manufacturer
Manufacturer Product Number
RSI-1000-50
Description
RES CHAS MNT 50 UOHM 0.25%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
30°C ~ 70°C
Series
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
5.875" L x 2.500" W (149.23mm x 63.50mm)
Resistance
50 µOhms
Height - Seated (Max)
1.030" (26.16mm)
Tolerance
±0.25%
Lead Style
4-Terminal
Composition
Metal Element
Package / Case
Rectangular Case - Open
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,558.75000kr.1,558.75
12kr.1,176.67250kr.14,120.07
27kr.1,093.15704kr.29,515.24
51kr.1,037.95863kr.52,935.89
Unit Price without VAT:kr.1,558.75000
Unit Price with VAT:kr.1,948.43750