



RSB-500-100 | |
|---|---|
DigiKey Part Number | 118-RSB-500-100-ND |
Manufacturer | |
Manufacturer Product Number | RSB-500-100 |
Description | RES CHAS MNT 200 UOHM .25% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±0.25% 50W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSB-500-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 200 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 50W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.750" L x 3.260" W (44.45mm x 82.80mm) | |
Height - Seated (Max) | 1.650" (41.90mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.288.44000 | kr.288.44 |
| 10 | kr.209.26400 | kr.2,092.64 |
| 25 | kr.187.87560 | kr.4,696.89 |
| 50 | kr.174.49700 | kr.8,724.85 |
| 100 | kr.163.13340 | kr.16,313.34 |
| 250 | kr.150.69756 | kr.37,674.39 |
| Unit Price without VAT: | kr.288.44000 |
|---|---|
| Unit Price with VAT: | kr.360.55000 |





