
RLB9012-100KL | |
|---|---|
DigiKey Part Number | RLB9012-100KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-100KL |
Description | FIXED IND 10UH 3.4A 45 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 45mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.23300 | kr.32.33 |
| 25 | kr.2.99000 | kr.74.75 |
| 50 | kr.2.82000 | kr.141.00 |
| 200 | kr.2.50650 | kr.501.30 |
| 400 | kr.2.36308 | kr.945.23 |
| 600 | kr.2.28325 | kr.1,369.95 |
| 1.000 | kr.2.18641 | kr.2,186.41 |
| 2.600 | kr.2.01639 | kr.5,242.61 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

