
RLB9012-470KL | |
|---|---|
DigiKey Part Number | RLB9012-470KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-470KL |
Description | FIXED IND 47UH 1.77A 160 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.77 A 160mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-470KL Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.23300 | kr.32.33 |
| 25 | kr.2.99000 | kr.74.75 |
| 50 | kr.2.82000 | kr.141.00 |
| 200 | kr.2.50650 | kr.501.30 |
| 400 | kr.2.36308 | kr.945.23 |
| 600 | kr.2.28325 | kr.1,369.95 |
| 1.000 | kr.2.18641 | kr.2,186.41 |
| 2.600 | kr.2.01639 | kr.5,242.61 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

