2.2 mH Unshielded Drum Core, Wirewound Inductor 360 mA 5.9Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-222KL

DigiKey Part Number
RLB9012-222KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-222KL
Description
FIXED IND 2.2MH 360MA 5.9 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 360 mA 5.9Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-222KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.9Ohm Max
Mfr
Q @ Freq
15 @ 252kHz
Series
Frequency - Self Resonant
800kHz
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±10%
Height - Seated (Max)
0.480" (12.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.23300kr.32.33
25kr.2.99000kr.74.75
50kr.2.82000kr.141.00
200kr.2.50650kr.501.30
400kr.2.36308kr.945.23
600kr.2.28325kr.1,369.95
1.000kr.2.18641kr.2,186.41
2.600kr.2.01639kr.5,242.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250