
RLB9012-152KL | |
|---|---|
DigiKey Part Number  | RLB9012-152KL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RLB9012-152KL  | 
Description  | FIXED IND 1.5MH 430MA 3.8 OHM TH  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 mH Unshielded Drum Core, Wirewound Inductor 430 mA 3.8Ohm Max Radial, Vertical Cylinder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RLB9012-152KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 1.5 mH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 3.8Ohm Max  | |
Q @ Freq  | 15 @ 252kHz  | |
Frequency - Self Resonant  | 1.1MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Vertical Cylinder  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.354" Dia (9.00mm)  | |
Height - Seated (Max)  | 0.480" (12.20mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.3.05300 | kr.30.53 | 
| 25 | kr.2.82640 | kr.70.66 | 
| 50 | kr.2.66500 | kr.133.25 | 
| 200 | kr.2.36830 | kr.473.66 | 
| 400 | kr.2.23313 | kr.893.25 | 
| 600 | kr.2.15755 | kr.1,294.53 | 
| 1.000 | kr.2.06605 | kr.2,066.05 | 
| 2.600 | kr.1.90538 | kr.4,953.99 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 

