
RLB1314-3R3ML | |
|---|---|
DigiKey Part Number | RLB1314-3R3ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB1314-3R3ML |
Description | FIXED IND 3.3UH 5.6A 8 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 5.6 A 8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1314-3R3ML Models |
Category | DC Resistance (DCR) 8mOhm Max |
Mfr | Q @ Freq 90 @ 7.96MHz |
Series | Frequency - Self Resonant 59MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.461" Dia (11.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.97300 | kr.29.73 |
| 25 | kr.2.75160 | kr.68.79 |
| 50 | kr.2.59440 | kr.129.72 |
| 150 | kr.2.36273 | kr.354.41 |
| 300 | kr.2.22767 | kr.668.30 |
| 600 | kr.2.10045 | kr.1,260.27 |
| 1.050 | kr.2.00308 | kr.2,103.23 |
| 2.550 | kr.1.85797 | kr.4,737.82 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

