RLB1112V4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1112V4-152J

DigiKey Part Number
118-RLB1112V4-152JTR-ND - Tape & Reel (TR)
118-RLB1112V4-152JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLB1112V4-152J
Description
FIXED IND 1.5MH 430MA 2.4 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 430 mA 2.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1112V4-152J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
380mA
Shielding
Unshielded
DC Resistance (DCR)
2.4Ohm Max
Q @ Freq
20 @ 252kHz
Frequency - Self Resonant
1.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.4.49900kr.44.99
25kr.4.16000kr.104.00
50kr.3.92200kr.196.10
100kr.3.69790kr.369.79
250kr.3.42092kr.855.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.22548kr.1,612.74
1.000kr.3.04141kr.3,041.41
1.500kr.2.93875kr.4,408.12
2.500kr.2.81441kr.7,036.03
3.500kr.2.73549kr.9,574.22
5.000kr.2.65431kr.13,271.55
12.500kr.2.52000kr.31,500.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000