82 mH Unshielded Drum Core, Wirewound Inductor 44 mA 240Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1014-823KL

DigiKey Part Number
118-RLB1014-823KL-ND
Manufacturer
Manufacturer Product Number
RLB1014-823KL
Description
FIXED IND 82MH 44MA 240 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 mH Unshielded Drum Core, Wirewound Inductor 44 mA 240Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1014-823KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
240Ohm Max
Series
Q @ Freq
30 @ 79.6kHz
Packaging
Bulk
Frequency - Self Resonant
120kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
79.6 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.343" Dia (8.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.512" (13.00mm)
Current - Saturation (Isat)
52mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.526
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.25100kr.22.51
25kr.2.07960kr.51.99
50kr.1.96160kr.98.08
150kr.1.78660kr.267.99
300kr.1.68453kr.505.36
600kr.1.58817kr.952.90
1.050kr.1.51448kr.1,590.20
2.550kr.1.40472kr.3,582.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250