
RLB1014-683KL | |
|---|---|
DigiKey Part Number | 118-RLB1014-683KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1014-683KL |
Description | FIXED IND 68MH 46MA 220 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 mH Unshielded Drum Core, Wirewound Inductor 46 mA 220Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1014-683KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 220Ohm Max |
Series | Q @ Freq 35 @ 79.6kHz |
Packaging Tube | Frequency - Self Resonant 140kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79.6 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 56mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.25100 | kr.22.51 |
| 25 | kr.2.07960 | kr.51.99 |
| 50 | kr.1.96160 | kr.98.08 |
| 150 | kr.1.78660 | kr.267.99 |
| 300 | kr.1.68453 | kr.505.36 |
| 600 | kr.1.58817 | kr.952.90 |
| 1.050 | kr.1.51448 | kr.1,590.20 |
| 2.550 | kr.1.40472 | kr.3,582.04 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

