
RLB1014-151KL | |
|---|---|
DigiKey Part Number | RLB1014-151KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1014-151KL |
Description | FIXED IND 150UH 680MA 1.05 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 680 mA 1.05Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1014-151KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.05Ohm Max |
Series | Q @ Freq 45 @ 796kHz |
Packaging Bulk | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.49740 | kr.1,796.88 |
| Unit Price without VAT: | kr.1.49740 |
|---|---|
| Unit Price with VAT: | kr.1.87175 |

