
RLB0913-681K | |
|---|---|
DigiKey Part Number | RLB0913-681K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-681K |
Description | FIXED IND 680UH 420MA 1.6 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.6Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.6Ohm |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tray | Frequency - Self Resonant 1.6MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 380mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.25640 | kr.81.41 |
| 50 | kr.3.06980 | kr.153.49 |
| 200 | kr.2.72875 | kr.545.75 |
| 400 | kr.2.57263 | kr.1,029.05 |
| 600 | kr.2.48560 | kr.1,491.36 |
| 1.000 | kr.2.38023 | kr.2,380.23 |
| 2.600 | kr.2.19518 | kr.5,707.47 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

