
RLB0912-220KL | |
|---|---|
DigiKey Part Number | RLB0912-220KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0912-220KL |
Description | FIXED IND 22UH 2.1A 86 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 86mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0912-220KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 86mOhm Max |
Series | Q @ Freq 50 @ 2.52MHz |
Packaging Bulk | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.96800 | kr.19.68 |
| 25 | kr.1.81800 | kr.45.45 |
| 50 | kr.1.71400 | kr.85.70 |
| 200 | kr.1.52365 | kr.304.73 |
| 400 | kr.1.43648 | kr.574.59 |
| 600 | kr.1.38787 | kr.832.72 |
| 1.000 | kr.1.32899 | kr.1,328.99 |
| 2.600 | kr.1.22552 | kr.3,186.35 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


