
RLB0812-152KL | |
|---|---|
DigiKey Part Number | RLB0812-152KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0812-152KL |
Description | FIXED IND 1.5MH 100MA 6 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 100 mA 6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0812-152KL Models |
Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 60 @ 252kHz |
Series | Frequency - Self Resonant 900kHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.08858 | kr.1,306.30 |
| Unit Price without VAT: | kr.1.08858 |
|---|---|
| Unit Price with VAT: | kr.1.36073 |

