
RLB0608-102KL | |
|---|---|
DigiKey Part Number | RLB0608-102KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-102KL |
Description | FIXED IND 1MH 100MA 11.5 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 100 mA 11.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-102KL Models |
Category | DC Resistance (DCR) 11.5Ohm Max |
Mfr | Q @ Freq 55 @ 252kHz |
Series | Frequency - Self Resonant 1.8MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.64200 | kr.16.42 |
| 25 | kr.1.52160 | kr.38.04 |
| 50 | kr.1.43420 | kr.71.71 |
| 100 | kr.1.35170 | kr.135.17 |
| 250 | kr.1.25052 | kr.312.63 |
| 800 | kr.1.13280 | kr.906.24 |
| 1.600 | kr.1.06805 | kr.1,708.88 |
| 3.200 | kr.1.00709 | kr.3,222.69 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

