33 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 90mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL622-330K-RC

DigiKey Part Number
M9987-ND
Manufacturer
Manufacturer Product Number
RL622-330K-RC
Description
FIXED IND 33UH 1.6A 90 MOHM TH
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 90mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL622-330K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
7.8MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLB0913-330KBourns Inc.835RLB0913-330K-NDkr.4.31000MFR Recommended
In-Stock: 2.095
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.09100kr.50.91
25kr.4.71200kr.117.80
50kr.4.44300kr.222.15
100kr.4.18820kr.418.82
300kr.3.81540kr.1,144.62
500kr.3.65362kr.1,826.81
1.000kr.3.44516kr.3,445.16
2.500kr.3.18811kr.7,970.27
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250