
RL622-220K-RC | |
|---|---|
DigiKey Part Number | M9985-ND |
Manufacturer | |
Manufacturer Product Number | RL622-220K-RC |
Description | FIXED IND 22UH 2A 70 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2 A 70mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-220K-RC Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 40 @ 2.52MHz |
Series | Frequency - Self Resonant 9.2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0913-220K | Bourns Inc. | 90 | RLB0913-220K-ND | kr.4.31000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.09100 | kr.50.91 |
| 25 | kr.4.71200 | kr.117.80 |
| 50 | kr.4.44300 | kr.222.15 |
| 100 | kr.4.18820 | kr.418.82 |
| 300 | kr.3.81540 | kr.1,144.62 |
| 500 | kr.3.65362 | kr.1,826.81 |
| 1.000 | kr.3.44516 | kr.3,445.16 |
| 2.500 | kr.3.18811 | kr.7,970.27 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

