10 mH Unshielded Drum Core, Wirewound Inductor 50 mA 25Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL622-103K-RC

DigiKey Part Number
M10017-ND
Manufacturer
Manufacturer Product Number
RL622-103K-RC
Description
FIXED IND 10MH 50MA 25 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 50 mA 25Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL622-103K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
25Ohm Max
Mfr
Q @ Freq
40 @ 79.6kHz
Series
Frequency - Self Resonant
300kHz
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
79.6 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLB0913-103KBourns Inc.1.337RLB0913-103K-NDkr.4.31000MFR Recommended
In-Stock: 295
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.09100kr.50.91
25kr.4.71200kr.117.80
50kr.4.44300kr.222.15
100kr.4.18820kr.418.82
300kr.3.81540kr.1,144.62
500kr.3.65362kr.1,826.81
1.000kr.3.44516kr.3,445.16
2.500kr.3.18811kr.7,970.27
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250