560 Ohms ±1% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR5322W5600FE

DigiKey Part Number
PWR5322W5600FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR5322W5600FE
Description
RES SMD 560 OHM 1% 3W 5322
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR5322W5600FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
5322 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.532" L x 0.217" W (13.50mm x 5.50mm)
Tolerance
Height - Seated (Max)
0.243" (6.16mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.16221kr.6,243.31
Manufacturers Standard Package
Unit Price without VAT:kr.4.16221
Unit Price with VAT:kr.5.20276