
PWR5322W1620FE | |
|---|---|
DigiKey Part Number | PWR5322W1620FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR5322W1620FE |
Description | RES SMD 162 OHM 1% 3W 5322 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR5322W1620FE Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 5322 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.532" L x 0.217" W (13.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.243" (6.16mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.16221 | kr.6,243.31 |
| Unit Price without VAT: | kr.4.16221 |
|---|---|
| Unit Price with VAT: | kr.5.20276 |

