PWR5322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR5322W1000JE

DigiKey Part Number
PWR5322W1000JETR-ND - Tape & Reel (TR)
PWR5322W1000JECT-ND - Cut Tape (CT)
PWR5322W1000JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR5322W1000JE
Description
RES SMD 100 OHM 5% 3W 5322
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR5322W1000JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
5322 J-Lead
Supplier Device Package
Size / Dimension
0.532" L x 0.217" W (13.50mm x 5.50mm)
Height - Seated (Max)
0.243" (6.16mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
10kr.7.34700kr.73.47
25kr.6.32080kr.158.02
50kr.5.67680kr.283.84
100kr.5.12830kr.512.83
250kr.4.52788kr.1,131.97
500kr.4.15206kr.2,076.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.66861kr.5,502.91
3.000kr.3.42206kr.10,266.18
4.500kr.3.29543kr.14,829.43
7.500kr.3.15219kr.23,641.42
10.500kr.3.06684kr.32,201.82
15.000kr.2.98349kr.44,752.35
18.000kr.2.96000kr.53,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500