PWR4525 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4525W1R50JE

DigiKey Part Number
118-PWR4525W1R50JETR-ND - Tape & Reel (TR)
118-PWR4525W1R50JECT-ND - Cut Tape (CT)
118-PWR4525W1R50JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR4525W1R50JE
Description
RES SMD 1.5 OHM 5% 2W 4525
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR4525W1R50JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.8.82600kr.88.26
25kr.7.60840kr.190.21
50kr.6.84420kr.342.21
100kr.6.19520kr.619.52
250kr.5.48352kr.1,370.88
500kr.5.03808kr.2,519.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.65971kr.4,659.71
2.000kr.4.33831kr.8,676.62
3.000kr.4.17325kr.12,519.75
5.000kr.3.98650kr.19,932.50
7.000kr.3.87525kr.27,126.75
10.000kr.3.76659kr.37,665.90
12.000kr.3.71448kr.44,573.76
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750