PWR4413BR025J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
PWR4413BR010F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4413BR025J

DigiKey Part Number
PWR4413BR025J-ND
Manufacturer
Manufacturer Product Number
PWR4413BR025J
Description
RES 0.025 OHM 5% 1W RADIAL
Customer Reference
Detailed Description
25 mOhms ±5% 1W Through Hole Resistor Radial Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PWR4413BR025J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 325°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.450" L x 0.157" W (11.43mm x 4.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes