PWR4412-2SDR0100F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 59.697
Unit Price: kr.12.74000
Datasheet
PWR4412-2S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4412-2SDR0100F

DigiKey Part Number
PWR4412-2SDR0100F-ND
Manufacturer
Manufacturer Product Number
PWR4412-2SDR0100F
Description
RES 0.01 OHM 1% 5W RADIAL
Customer Reference
Detailed Description
10 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PWR4412-2SDR0100F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 270°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.800" L x 0.189" W (20.32mm x 4.80mm)
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable