PWR4412-2S Series
cms-photo-disclaimer

PWR4412-2SBR0300J

DigiKey Part Number
PWR4412-2SBR0300J-ND
Manufacturer
Manufacturer Product Number
PWR4412-2SBR0300J
cms-description
RES 0.03 OHM 5% 1W RADIAL
Customer Reference
cms-detailed-description
30 mOhms ±5% 1W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PWR4412-2SBR0300J Models
cms-product-attributes
cms-type
cms-description
cms-select-all
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 270°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.450" L x 0.189" W (11.43mm x 4.80mm)
Height - Seated (Max)
0.300" (7.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable