
PWR4318WR750JE | |
|---|---|
DigiKey Part Number | PWR4318WR750JETR-ND - Tape & Reel (TR) PWR4318WR750JECT-ND - Cut Tape (CT) PWR4318WR750JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4318WR750JE |
Description | RES 0.75 OHM 5% 2W 4318 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 2W Chip Resistor 4318 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4318WR750JE Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4318 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.433" L x 0.177" W (11.00mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.203" (5.16mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.94900 | kr.69.49 |
| 25 | kr.5.97240 | kr.149.31 |
| 50 | kr.5.36120 | kr.268.06 |
| 100 | kr.4.84120 | kr.484.12 |
| 250 | kr.4.27188 | kr.1,067.97 |
| 500 | kr.3.91534 | kr.1,957.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.45674 | kr.5,185.11 |
| 3.000 | kr.3.22283 | kr.9,668.49 |
| 4.500 | kr.3.10271 | kr.13,962.19 |
| 7.500 | kr.2.96682 | kr.22,251.15 |
| 10.500 | kr.2.88588 | kr.30,301.74 |
| 15.000 | kr.2.80679 | kr.42,101.85 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

