
PWR3014W10R0JE | |
|---|---|
DigiKey Part Number | PWR3014W10R0JETR-ND - Tape & Reel (TR) PWR3014W10R0JECT-ND - Cut Tape (CT) PWR3014W10R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR3014W10R0JE |
Description | RES SMD 10 OHM 5% 1W 3014 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR3014W10R0JE Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3014 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.295" L x 0.138" W (7.50mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.203" (5.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.77700 | kr.67.77 |
| 25 | kr.5.82760 | kr.145.69 |
| 50 | kr.5.22920 | kr.261.46 |
| 100 | kr.4.72140 | kr.472.14 |
| 250 | kr.4.16460 | kr.1,041.15 |
| 500 | kr.3.81604 | kr.1,908.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.36768 | kr.5,051.52 |
| 3.000 | kr.3.13898 | kr.9,416.94 |
| 4.500 | kr.3.02154 | kr.13,596.93 |
| 7.500 | kr.2.88870 | kr.21,665.25 |
| 10.500 | kr.2.80954 | kr.29,500.17 |
| 15.000 | kr.2.73222 | kr.40,983.30 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

