
PWR263S-35-75R0J | |
|---|---|
DigiKey Part Number | PWR263S-35-75R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-75R0J |
Description | RES SMD 75 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-75R0J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-75R0F | Bourns Inc. | 4.812 | PWR263S-35-75R0F-ND | kr.30.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.20.82700 | kr.208.27 |
| 25 | kr.18.14240 | kr.453.56 |
| 50 | kr.16.46120 | kr.823.06 |
| 100 | kr.15.03090 | kr.1,503.09 |
| 250 | kr.13.46516 | kr.3,366.29 |
| 500 | kr.12.48574 | kr.6,242.87 |
| 1.000 | kr.11.65381 | kr.11,653.81 |
| 5.000 | kr.10.17410 | kr.50,870.50 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |

