PWR263S-35-7500JE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 1.127
Unit Price: kr.30.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.13.63125
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.13.19183
Datasheet
750 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-7500JE

DigiKey Part Number
118-PWR263S-35-7500JETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR263S-35-7500JE
Description
RES 750 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-7500JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Tolerance
Height - Seated (Max)
0.177" (4.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWR263S-35-7500FBourns Inc.1.127PWR263S-35-7500F-NDkr.30.75000Upgrade
PWR263S-35-7500FEBourns Inc.0PWR263S-35-7500FE-NDkr.13.63125Parametric Equivalent
PWR263S-35-7500JBourns Inc.0PWR263S-35-7500J-NDkr.13.19183Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.63125kr.13,631.25
Unit Price without VAT:kr.13.63125
Unit Price with VAT:kr.17.03906