TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-5600FE

DigiKey Part Number
118-PWR263S-35-5600FETR-ND - Tape & Reel (TR)
118-PWR263S-35-5600FECT-ND - Cut Tape (CT)
118-PWR263S-35-5600FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-5600FE
Description
RES 560 OHM 1% 35W D2PAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-5600FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.82000kr.34.82
10kr.23.66100kr.236.61
25kr.20.64400kr.516.10
50kr.18.75200kr.937.60
100kr.17.14370kr.1,714.37
250kr.15.38328kr.3,845.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.28186kr.7,140.93
1.000kr.13.34650kr.13,346.50
1.500kr.12.86609kr.19,299.13
2.500kr.12.32279kr.30,806.97
3.500kr.11.99905kr.41,996.68
5.000kr.11.76000kr.58,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.34.82000
Unit Price with VAT:kr.43.52500