TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-50R0FE

DigiKey Part Number
118-PWR263S-35-50R0FETR-ND - Tape & Reel (TR)
118-PWR263S-35-50R0FECT-ND - Cut Tape (CT)
118-PWR263S-35-50R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-50R0FE
Description
RES SMD 50 OHM 1% 35W D2PAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-50R0FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.09000kr.35.09
10kr.23.84600kr.238.46
25kr.20.80520kr.520.13
50kr.18.89860kr.944.93
100kr.17.27760kr.1,727.76
250kr.15.50348kr.3,875.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.39344kr.7,196.72
1.000kr.13.45077kr.13,450.77
1.500kr.12.96661kr.19,449.91
2.500kr.12.41906kr.31,047.65
3.500kr.12.09279kr.42,324.76
5.000kr.11.85188kr.59,259.40
Manufacturers Standard Package
Unit Price without VAT:kr.35.09000
Unit Price with VAT:kr.43.86250