5 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-5001F

DigiKey Part Number
PWR263S-35-5001F-ND
Manufacturer
Manufacturer Product Number
PWR263S-35-5001F
Description
RES SMD 5K OHM 1% 35W D2PAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-5001F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Tolerance
Height - Seated (Max)
0.177" (4.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.152
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.75000kr.30.75
10kr.20.82700kr.208.27
25kr.18.14240kr.453.56
50kr.16.46120kr.823.06
100kr.15.03090kr.1,503.09
250kr.13.46516kr.3,366.29
500kr.12.48574kr.6,242.87
1.000kr.11.65381kr.11,653.81
5.000kr.10.17410kr.50,870.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.75000
Unit Price with VAT:kr.38.43750