
PWR263S-35-47R0FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-47R0FETR-ND - Tape & Reel (TR) 118-PWR263S-35-47R0FECT-ND - Cut Tape (CT) 118-PWR263S-35-47R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-47R0FE |
Description | RES SMD 47 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-47R0FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.24.12400 | kr.241.24 |
| 25 | kr.21.05120 | kr.526.28 |
| 50 | kr.19.12660 | kr.956.33 |
| 100 | kr.17.49270 | kr.1,749.27 |
| 250 | kr.15.70216 | kr.3,925.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.58238 | kr.7,291.19 |
| 1.000 | kr.13.63125 | kr.13,631.25 |
| 1.500 | kr.13.14286 | kr.19,714.29 |
| 2.500 | kr.12.59038 | kr.31,475.95 |
| 3.500 | kr.12.26129 | kr.42,914.51 |
| 5.000 | kr.12.04600 | kr.60,230.00 |
| Unit Price without VAT: | kr.35.44000 |
|---|---|
| Unit Price with VAT: | kr.44.30000 |

