
PWR263S-35-20R0F | |
|---|---|
DigiKey Part Number | PWR263S-35-20R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-20R0F |
Description | RES SMD 20 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-20R0F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.09000 | kr.33.09 |
| 10 | kr.22.48200 | kr.224.82 |
| 25 | kr.19.60320 | kr.490.08 |
| 50 | kr.17.80020 | kr.890.01 |
| 100 | kr.16.26720 | kr.1,626.72 |
| 250 | kr.14.58808 | kr.3,647.02 |
| 500 | kr.13.53780 | kr.6,768.90 |
| 1.000 | kr.12.64570 | kr.12,645.70 |
| 5.000 | kr.11.09500 | kr.55,475.00 |
| Unit Price without VAT: | kr.33.09000 |
|---|---|
| Unit Price with VAT: | kr.41.36250 |

