TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-10R0FE

DigiKey Part Number
118-PWR263S-35-10R0FETR-ND - Tape & Reel (TR)
118-PWR263S-35-10R0FECT-ND - Cut Tape (CT)
118-PWR263S-35-10R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-10R0FE
Description
RES SMD 10 OHM 1% 35W D2PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-10R0FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.25000kr.36.25
10kr.24.67800kr.246.78
25kr.21.53800kr.538.45
50kr.19.57060kr.978.53
100kr.17.89940kr.1,789.94
250kr.16.06876kr.4,017.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.92362kr.7,461.81
1.000kr.13.95109kr.13,951.09
1.500kr.13.45165kr.20,177.48
2.500kr.12.88669kr.32,216.72
3.500kr.12.55017kr.43,925.60
5.000kr.12.33563kr.61,678.15
Manufacturers Standard Package
Unit Price without VAT:kr.36.25000
Unit Price with VAT:kr.45.31250