
SDR1030-4R7M | |
|---|---|
DigiKey Part Number | 118-SDR1030-4R7MTR-ND - Tape & Reel (TR) 118-SDR1030-4R7MCT-ND - Cut Tape (CT) 118-SDR1030-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1030-4R7M |
Description | FIXED IND 4.7UH 2.6A 40 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1030-4R7M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 49.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.52700 | kr.45.27 |
| 100 | kr.3.72220 | kr.372.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06165 | kr.3,061.65 |
| 2.000 | kr.2.88718 | kr.5,774.36 |
| 3.000 | kr.2.78983 | kr.8,369.49 |
| 5.000 | kr.2.67197 | kr.13,359.85 |
| 7.000 | kr.2.59715 | kr.18,180.05 |
| 10.000 | kr.2.52021 | kr.25,202.10 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

