6.2 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-6R20FE

DigiKey Part Number
118-PWR263S-20-6R20FETR-ND - Tape & Reel (TR)
118-PWR263S-20-6R20FECT-ND - Cut Tape (CT)
118-PWR263S-20-6R20FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-20-6R20FE
Description
RES SMD 6.2 OHM 1% 20W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-6R20FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Tolerance
Height - Seated (Max)
0.192" (4.88mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.43000kr.43.43
10kr.29.72800kr.297.28
25kr.26.01160kr.650.29
50kr.23.68500kr.1,184.25
100kr.21.70820kr.2,170.82
250kr.19.54292kr.4,885.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.18870kr.9,094.35
1.000kr.17.03850kr.17,038.50
1.500kr.16.44791kr.24,671.87
2.500kr.15.77990kr.39,449.75
3.500kr.15.38187kr.53,836.54
Manufacturers Standard Package
Unit Price without VAT:kr.43.43000
Unit Price with VAT:kr.54.28750