
PWR263S-20-4700JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-4700JETR-ND - Tape & Reel (TR) 118-PWR263S-20-4700JECT-ND - Cut Tape (CT) 118-PWR263S-20-4700JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-4700JE |
Description | RES SMD 470 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-4700JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.16000 | kr.36.16 |
| 10 | kr.24.62100 | kr.246.21 |
| 25 | kr.21.49120 | kr.537.28 |
| 50 | kr.19.53020 | kr.976.51 |
| 100 | kr.17.86300 | kr.1,786.30 |
| 250 | kr.16.03736 | kr.4,009.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.89548 | kr.7,447.74 |
| 1.000 | kr.13.92557 | kr.13,925.57 |
| 1.500 | kr.13.42741 | kr.20,141.12 |
| 2.500 | kr.12.86405 | kr.32,160.12 |
| 3.500 | kr.12.52835 | kr.43,849.22 |
| 5.000 | kr.12.32000 | kr.61,600.00 |
| Unit Price without VAT: | kr.36.16000 |
|---|---|
| Unit Price with VAT: | kr.45.20000 |

