
PWR263S-20-33R0J | |
|---|---|
DigiKey Part Number | PWR263S-20-33R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-33R0J |
Description | RES SMD 33 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-33R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.99000 | kr.28.99 |
| 10 | kr.19.61600 | kr.196.16 |
| 25 | kr.17.07280 | kr.426.82 |
| 50 | kr.15.47900 | kr.773.95 |
| 100 | kr.14.12420 | kr.1,412.42 |
| 250 | kr.12.64052 | kr.3,160.13 |
| 500 | kr.11.71252 | kr.5,856.26 |
| 1.000 | kr.10.92429 | kr.10,924.29 |
| 5.000 | kr.9.52224 | kr.47,611.20 |
| Unit Price without VAT: | kr.28.99000 |
|---|---|
| Unit Price with VAT: | kr.36.23750 |

