
PWR263S-20-1R00J | |
|---|---|
DigiKey Part Number | PWR263S-20-1R00J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1R00J |
Description | RES SMD 1 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1R00J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 10 | kr.23.03300 | kr.230.33 |
| 25 | kr.20.08760 | kr.502.19 |
| 50 | kr.18.24400 | kr.912.20 |
| 100 | kr.16.67670 | kr.1,667.67 |
| 250 | kr.14.96036 | kr.3,740.09 |
| 500 | kr.13.88688 | kr.6,943.44 |
| 1.000 | kr.12.97487 | kr.12,974.87 |
| 5.000 | kr.11.41200 | kr.57,060.00 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |

