
PWR263S-20-15R0F | |
|---|---|
DigiKey Part Number | PWR263S-20-15R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-15R0F |
Description | RES SMD 15 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-15R0F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.43000 | kr.43.43 |
| 10 | kr.29.72800 | kr.297.28 |
| 25 | kr.26.01160 | kr.650.29 |
| 50 | kr.23.68500 | kr.1,184.25 |
| 100 | kr.21.70820 | kr.2,170.82 |
| 250 | kr.19.54292 | kr.4,885.73 |
| 500 | kr.18.18870 | kr.9,094.35 |
| 1.000 | kr.17.03850 | kr.17,038.50 |
| Unit Price without VAT: | kr.43.43000 |
|---|---|
| Unit Price with VAT: | kr.54.28750 |

