Upgrade

PWR263S-20-1300J | |
|---|---|
DigiKey Part Number | PWR263S-20-1300J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1300J |
Description | RES SMD 130 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1300J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-1300J | Bourns Inc. | 0 | PWR263S-35-1300J-ND | kr.13.74470 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.20030 | kr.1,420.03 |
| Unit Price without VAT: | kr.14.20030 |
|---|---|
| Unit Price with VAT: | kr.17.75038 |


